MCWF12R1650BTL
SPC Multicomp
Description: Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of MCWF12R1650BTL by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for MCWF12R1650BTL by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 81AC2584
Newark Res, 165R, 0.1%, 0.25W, 1206, Thin Film, Resistor Case Style:1206 [3216 Metric], Resistance:165Ohm, Product Range:Mcwf12R Series, Voltage Rating:200V, Resistor Element Material:Thin Film, Power Rating:250Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF12R1650BTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 10000
  • 5,000 $0.0840
  • 10,000 $0.0730
  • 25,000 $0.0630
  • 50,000 $0.0510
$0.0510 / $0.0840 Buy Now
DISTI # 81AC2583
Newark Res, 165R, 0.1%, 0.25W, 1206, Thin Film, Resistor Case Style:1206 [3216 Metric], Resistance:165Ohm, Product Range:Mcwf12R Series, Voltage Rating:200V, Resistor Element Material:Thin Film, Power Rating:250Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF12R1650BTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1928
  • 10 $0.3720
  • 100 $0.2190
  • 1,000 $0.1460
$0.1460 / $0.3720 Buy Now

CAD Models for MCWF12R1650BTL by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCWF12R1650BTL by SPC Multicomp

MCWF12R1650BTL
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MULTICOMP PRO
Package Description
CHIP
Reach Compliance Code
unknown
Additional Feature
HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
165 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. MCWF12R1650BTL
    SPC Multicomp
    Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCWF12R1650BTL by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCWF12R1650BTL by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCWF12R1650BTL would you like to use for your alert(s)?
  • Please alert me when MCWF12R1650BTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCWF12R1650BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCWF12R1650BTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCWF12R1650BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCWF12R1650BTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCWF12R1650BTL by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: