Part Details for MCWR04W1005FTL by SPC Multicomp
Overview of MCWR04W1005FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04W1005FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1109
|
Newark | Res, Thick Film, 10M, 1%, 0.3W, 0402, Resistance:10Mohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCWR04W1005FTL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 50000 |
|
$0.0010 | Buy Now |
DISTI #
71250428
|
Verical | MCWR04W1005FTL Min Qty: 50000 Package Multiple: 10000 | Americas - 50000 |
|
$0.0014 | Buy Now |
Part Details for MCWR04W1005FTL
MCWR04W1005FTL CAD Models
MCWR04W1005FTL Part Data Attributes
|
MCWR04W1005FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04W1005FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04W1005FTL
This table gives cross-reference parts and alternative options found for MCWR04W1005FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04W1005FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP02WAF1005TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCWR04W1005FTL vs HP02WAF1005TCE |
0402WGF1005TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCWR04W1005FTL vs 0402WGF1005TCE |
9C04021A1005FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCWR04W1005FTL vs 9C04021A1005FKPF4 |
RC0402FR-0710MP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCWR04W1005FTL vs RC0402FR-0710MP |
RCG040210M0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCWR04W1005FTL vs RCG040210M0FKED |
CRG0402F10M | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | MCWR04W1005FTL vs CRG0402F10M |
RCA040210M1%100ET7E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCWR04W1005FTL vs RCA040210M1%100ET7E3 |
HQ02WGF1005T5E | Fixed Resistor, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04W1005FTL vs HQ02WGF1005T5E |
232270621006L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCWR04W1005FTL vs 232270621006L |
PS02W8F1005TCE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCWR04W1005FTL vs PS02W8F1005TCE |