Part Details for MCWR04X1503FTL by SPC Multicomp
Overview of MCWR04X1503FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04X1503FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1150
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 150 Kohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X1503FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 43483 |
|
$0.0140 / $0.0240 | Buy Now |
DISTI #
94X1151
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 150 Kohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X1503FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR04X1503FTL
MCWR04X1503FTL CAD Models
MCWR04X1503FTL Part Data Attributes
|
MCWR04X1503FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X1503FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X1503FTL
This table gives cross-reference parts and alternative options found for MCWR04X1503FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X1503FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402P-1503-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | MCWR04X1503FTL vs MC0402P-1503-FBQ |
RMCH10K1503FTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCWR04X1503FTL vs RMCH10K1503FTH |
MC0402-1503-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCWR04X1503FTL vs MC0402-1503-FT101 |
MR04X1503FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCWR04X1503FTL vs MR04X1503FDL |
0402WGF1503B2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X1503FTL vs 0402WGF1503B2 |
RK73H1EGTPS1503F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCWR04X1503FTL vs RK73H1EGTPS1503F |
0402WGF1503C4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X1503FTL vs 0402WGF1503C4 |
RMC10K154FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCWR04X1503FTL vs RMC10K154FTH |
MCR01MRTF1503 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCWR04X1503FTL vs MCR01MRTF1503 |
CRCW04021503FRT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCWR04X1503FTL vs CRCW04021503FRT7 |