Part Details for MCWR04X1800FTL by SPC Multicomp
Overview of MCWR04X1800FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04X1800FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1158
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 180 Ohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X1800FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13693 |
|
$0.0140 / $0.0240 | Buy Now |
DISTI #
94X1159
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 180 Ohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X1800FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR04X1800FTL
MCWR04X1800FTL CAD Models
MCWR04X1800FTL Part Data Attributes
|
MCWR04X1800FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X1800FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X1800FTL
This table gives cross-reference parts and alternative options found for MCWR04X1800FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X1800FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402FG180R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MCWR04X1800FTL vs RMCS0402FG180R-HP |
WR04X1800FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | MCWR04X1800FTL vs WR04X1800FGR |
RMC1/16SK1800FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | MCWR04X1800FTL vs RMC1/16SK1800FB |
SFR01MZPF1800 | Fixed Resistor, 0.063W, 180ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCWR04X1800FTL vs SFR01MZPF1800 |
WCR-WCR0402LF-1800-F-P-LT | Fixed Resistor, 0.063W, 180ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | MCWR04X1800FTL vs WCR-WCR0402LF-1800-F-P-LT |
RMCS0402FT180R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MCWR04X1800FTL vs RMCS0402FT180R-HP |
RMC10K1800FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCWR04X1800FTL vs RMC10K1800FTH |
RCA0402180RFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCWR04X1800FTL vs RCA0402180RFKED |
232270621801L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCWR04X1800FTL vs 232270621801L |
RMCS0402FG180R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCWR04X1800FTL vs RMCS0402FG180R |