Part Details for MCWR04X27R0FTL by SPC Multicomp
Overview of MCWR04X27R0FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04X27R0FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1198
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 27 Ohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X27R0FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 55401 |
|
$0.0140 / $0.0240 | Buy Now |
DISTI #
94X1199
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 27 Ohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X27R0FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR04X27R0FTL
MCWR04X27R0FTL CAD Models
MCWR04X27R0FTL Part Data Attributes
|
MCWR04X27R0FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X27R0FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X27R0FTL
This table gives cross-reference parts and alternative options found for MCWR04X27R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X27R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04P27R0FTL | Fixed Resistor, 0.1W, 27ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR04X27R0FTL vs WF04P27R0FTL |
RMC1/16SK270FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCWR04X27R0FTL vs RMC1/16SK270FB |
WR04X27R0FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR04X27R0FTL vs WR04X27R0FHL |
232270682709L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR04X27R0FTL vs 232270682709L |
9C04021A27R0FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCWR04X27R0FTL vs 9C04021A27R0FKPF3 |
MCR01MRTF27R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCWR04X27R0FTL vs MCR01MRTF27R0 |
RMNW10K270FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCWR04X27R0FTL vs RMNW10K270FTH |
NRCW04F27R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | MCWR04X27R0FTL vs NRCW04F27R0TRF |
CR0402TT100Y27R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | MCWR04X27R0FTL vs CR0402TT100Y27R+/-1% |
RK73H1ERTTPS27R0F | RES,SMT,THICK FILM,27 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | MCWR04X27R0FTL vs RK73H1ERTTPS27R0F |