Part Details for MCWR04X4871FTL by SPC Multicomp
Overview of MCWR04X4871FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04X4871FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1263
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 4.87 Kohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X4871FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7577 |
|
$0.0140 / $0.0240 | Buy Now |
DISTI #
94X1264
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 4.87 Kohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X4871FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR04X4871FTL
MCWR04X4871FTL CAD Models
MCWR04X4871FTL Part Data Attributes
|
MCWR04X4871FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X4871FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X4871FTL
This table gives cross-reference parts and alternative options found for MCWR04X4871FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X4871FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0402LF-4871-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 4870ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MCWR04X4871FTL vs WCR-WCR0402LF-4871-F-P-LT |
WR04X4871FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCWR04X4871FTL vs WR04X4871FGL |
CR0402-10W-4871FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | MCWR04X4871FTL vs CR0402-10W-4871FPT |
0402WGF4871CD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X4871FTL vs 0402WGF4871CD |
CDF04024K871%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | MCWR04X4871FTL vs CDF04024K871%100PPM/KNP20 |
WR04X4871FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR04X4871FTL vs WR04X4871FAL |
CR0402TT100Y4.87K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | MCWR04X4871FTL vs CR0402TT100Y4.87K+-1% |
RMC10K4871FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCWR04X4871FTL vs RMC10K4871FB |
CR1/16S4871FV | Fixed Resistor, 0.063W, 4870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | MCWR04X4871FTL vs CR1/16S4871FV |
RC0402FR-134K87P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4870ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCWR04X4871FTL vs RC0402FR-134K87P |