Part Details for MCWR04X8061FTL by SPC Multicomp
Overview of MCWR04X8061FTL by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04X8061FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2073
|
Newark | Res, 8K06, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:8.06Kohm, Product Range:Mcwr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:±Rohs Compliant: Yes |Multicomp Pro MCWR04X8061FTL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
DISTI #
2694660
|
element14 Asia-Pacific | RES, 8K06, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 6394 |
|
$0.0007 / $0.0015 | Buy Now |
DISTI #
2694660RL
|
element14 Asia-Pacific | RES, 8K06, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 6394 |
|
$0.0007 / $0.0015 | Buy Now |
DISTI #
2689384
|
element14 Asia-Pacific | RES, 8K06, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.0007 | Buy Now |
DISTI #
2694660
|
Farnell | RES, 8K06, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 6394 |
|
$0.0019 / $0.0044 | Buy Now |
DISTI #
2694660RL
|
Farnell | RES, 8K06, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 29 Weeks, 1 Days Container: Reel | 6394 |
|
$0.0019 / $0.0039 | Buy Now |
DISTI #
2689384
|
Farnell | RES, 8K06, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 10000 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$0.0007 / $0.0014 | Buy Now |
Part Details for MCWR04X8061FTL
MCWR04X8061FTL CAD Models
MCWR04X8061FTL Part Data Attributes
|
MCWR04X8061FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X8061FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8060ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X8061FTL
This table gives cross-reference parts and alternative options found for MCWR04X8061FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X8061FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS04F8061CT | Fixed Resistor, 0.0625W, 8060ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | MCWR04X8061FTL vs CAS04F8061CT |
AR0402FR-078K06 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8060ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR04X8061FTL vs AR0402FR-078K06 |
MCR01ZZPF8061 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8060ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCWR04X8061FTL vs MCR01ZZPF8061 |
TSR16GTF8061V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8060ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | MCWR04X8061FTL vs TSR16GTF8061V |
RK73H1ERTTPS8061F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8060ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCWR04X8061FTL vs RK73H1ERTTPS8061F |
232270678062 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8060ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR04X8061FTL vs 232270678062 |
SR0402FR-138K06L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8060ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCWR04X8061FTL vs SR0402FR-138K06L |
RK73H1ETTPB8061F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8060ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCWR04X8061FTL vs RK73H1ETTPB8061F |
RC0402F8061-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8060ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | MCWR04X8061FTL vs RC0402F8061-07-T70 |
RMC04028K061% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8060ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | MCWR04X8061FTL vs RMC04028K061% |