There are no models available for this part yet.
Overview of MCWR06W6R80FTL by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCWR06W6R80FTL by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94X1373
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 6.8 Ohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06W6R80FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22226 |
|
$0.0090 / $0.0140 | Buy Now | |
DISTI #
94X1374
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 6.8 Ohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06W6R80FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0060 | Buy Now |
CAD Models for MCWR06W6R80FTL by SPC Multicomp
Part Data Attributes for MCWR06W6R80FTL by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
6.8 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
-200,400 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for MCWR06W6R80FTL
This table gives cross-reference parts and alternative options found for MCWR06W6R80FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06W6R80FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06W6R80FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR06W6R80FTL vs WR06W6R80FTL |
WR06W6R80FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR06W6R80FTL vs WR06W6R80FBL |
WR06W6R80FQLJ | Fixed Resistor, 0.1W, 6.8ohm, 75V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR06W6R80FTL vs WR06W6R80FQLJ |
MR06W6R80FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWR06W6R80FTL vs MR06W6R80FTL |
WR06W6R80FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR06W6R80FTL vs WR06W6R80FQL |
NRCA06F6R80TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, 0603, | NIC Components Corp | MCWR06W6R80FTL vs NRCA06F6R80TRQYF |
MR06W6R80FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWR06W6R80FTL vs MR06W6R80FBL |
WR06W6R80FGLJ | Fixed Resistor, 0.1W, 6.8ohm, 75V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR06W6R80FTL vs WR06W6R80FGLJ |
NRCA06F6R80TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, 0603, | NIC Components Corp | MCWR06W6R80FTL vs NRCA06F6R80TR10QYF |
WR06W6R80FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR06W6R80FTL vs WR06W6R80FGL |