Part Details for MCWR06X1100FTL by SPC Multicomp
Overview of MCWR06X1100FTL by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCWR06X1100FTL
MCWR06X1100FTL CAD Models
MCWR06X1100FTL Part Data Attributes
|
MCWR06X1100FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X1100FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X1100FTL
This table gives cross-reference parts and alternative options found for MCWR06X1100FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X1100FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGBK1100F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWR06X1100FTL vs RK73H1JGBK1100F |
CRCW0603110RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X1100FTL vs CRCW0603110RFKEAC |
CAR06F1100CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | MCWR06X1100FTL vs CAR06F1100CT |
D11AP100110R1%BN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | MCWR06X1100FTL vs D11AP100110R1%BN |
RTT031100FTP | RES,SMT,THICK FILM,110 OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | MCWR06X1100FTL vs RTT031100FTP |
CR-03FL7--110R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | MCWR06X1100FTL vs CR-03FL7--110R |
CR16-1100-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | MCWR06X1100FTL vs CR16-1100-FL |
RMC16K111FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCWR06X1100FTL vs RMC16K111FTP |
CRCW0603110RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X1100FTL vs CRCW0603110RFKEBC |
CDP0603110R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X1100FTL vs CDP0603110R1%100PPM/KNS |