Part Details for MCWR06X1152FTL by SPC Multicomp
Overview of MCWR06X1152FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X1152FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1396
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 11.5 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X1152FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 125 |
|
$0.0100 / $0.0160 | Buy Now |
DISTI #
94X1397
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 11.5 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X1152FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0060 | Buy Now |
Part Details for MCWR06X1152FTL
MCWR06X1152FTL CAD Models
MCWR06X1152FTL Part Data Attributes
|
MCWR06X1152FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X1152FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X1152FTL
This table gives cross-reference parts and alternative options found for MCWR06X1152FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X1152FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF060311K51%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X1152FTL vs ADF060311K51%100PPM/KKP10 |
WR06X1152FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | MCWR06X1152FTL vs WR06X1152FQL |
AC0603FR-1311K5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCWR06X1152FTL vs AC0603FR-1311K5L |
CDP060311K51%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X1152FTL vs CDP060311K51%100PPM/KNS |
NRCA06F1152TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | MCWR06X1152FTL vs NRCA06F1152TRQYF |
RMC16K1152FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCWR06X1152FTL vs RMC16K1152FTP |
RM06FTN1152 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCWR06X1152FTL vs RM06FTN1152 |
CR-03FLB--11K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | MCWR06X1152FTL vs CR-03FLB--11K5 |
RK73H1JRTBK1152F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | MCWR06X1152FTL vs RK73H1JRTBK1152F |
CR0603-16W-1152FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | MCWR06X1152FTL vs CR0603-16W-1152FT |