Part Details for MCWR06X2491FTL by SPC Multicomp
Overview of MCWR06X2491FTL by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X2491FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1527
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 2.49 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X2491FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16393 |
|
$0.0100 / $0.0160 | Buy Now |
DISTI #
94X1528
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 2.49 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X2491FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0060 | Buy Now |
DISTI #
2447323
|
element14 Asia-Pacific | RES, 2K49, 1%, 0.1W, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 16393 |
|
$0.0015 / $0.0022 | Buy Now |
DISTI #
2447323RL
|
element14 Asia-Pacific | RES, 2K49, 1%, 0.1W, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 16393 |
|
$0.0015 | Buy Now |
DISTI #
2446640
|
element14 Asia-Pacific | RES, 2K49, 1%, 0.1W, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0007 / $0.0015 | Buy Now |
DISTI #
2447323
|
Farnell | RES, 2K49, 1%, 0.1W, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 16393 |
|
$0.0034 / $0.0055 | Buy Now |
DISTI #
2447323RL
|
Farnell | RES, 2K49, 1%, 0.1W, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 29 Weeks, 1 Days Container: Reel | 16393 |
|
$0.0034 / $0.0049 | Buy Now |
DISTI #
2446640
|
Farnell | RES, 2K49, 1%, 0.1W, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$0.0011 / $0.0024 | Buy Now |
Part Details for MCWR06X2491FTL
MCWR06X2491FTL CAD Models
MCWR06X2491FTL Part Data Attributes
|
MCWR06X2491FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X2491FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X2491FTL
This table gives cross-reference parts and alternative options found for MCWR06X2491FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X2491FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270472492 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR06X2491FTL vs 232270472492 |
CR0603-FX-2491EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | MCWR06X2491FTL vs CR0603-FX-2491EPF |
RK73H1JLBK2491F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWR06X2491FTL vs RK73H1JLBK2491F |
RC0603FR-072K49P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X2491FTL vs RC0603FR-072K49P |
CRCW06031002K491%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | MCWR06X2491FTL vs CRCW06031002K491%RT6 |
RK73H1JRTTP2491F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWR06X2491FTL vs RK73H1JRTTP2491F |
WF06P2491FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWR06X2491FTL vs WF06P2491FTLV |
RM06F2491CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | MCWR06X2491FTL vs RM06F2491CTDK |
CRCW06032K49FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X2491FTL vs CRCW06032K49FKEAC |
CDP06032K491%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X2491FTL vs CDP06032K491%100PPM/KKP5 |