Part Details for MCWR06X273 JTL by SPC Multicomp
Overview of MCWR06X273 JTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X273 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM3295
|
Newark | Res, Thick Film, 27K, 5%, 0.1W, 0603, Resistor Case Style:0603 [1608 Metric], Resistance:27Kohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCWR06X273 JTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4580 |
|
$0.0010 | Buy Now |
DISTI #
22AC4609
|
Newark | Res, 27K, 5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:27Kohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCWR06X273 JTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |