Part Details for MCWR06X3003FTL by SPC Multicomp
Overview of MCWR06X3003FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X3003FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1558
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 300 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X3003FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 25000 |
|
$0.0030 / $0.0060 | Buy Now |
DISTI #
94X1557
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 300 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X3003FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21971 |
|
$0.0100 / $0.0160 | Buy Now |
Part Details for MCWR06X3003FTL
MCWR06X3003FTL CAD Models
MCWR06X3003FTL Part Data Attributes
|
MCWR06X3003FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X3003FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X3003FTL
This table gives cross-reference parts and alternative options found for MCWR06X3003FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X3003FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR06X3003FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWR06X3003FTL vs MR06X3003FBL |
232270483004 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR06X3003FTL vs 232270483004 |
D1106030B3003FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X3003FTL vs D1106030B3003FB5 |
RCA0603300KFKEDAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X3003FTL vs RCA0603300KFKEDAP |
MP003584 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | MCWR06X3003FTL vs MP003584 |
CRCW06033003FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X3003FTL vs CRCW06033003FRT1 |
CR0603-10W-3003FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | MCWR06X3003FTL vs CR0603-10W-3003FT |
AF0603FR-13300KL | Fixed Resistor, 0.1W, 300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X3003FTL vs AF0603FR-13300KL |
RTT033003FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | MCWR06X3003FTL vs RTT033003FBA |
CR-03FL7--300K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | MCWR06X3003FTL vs CR-03FL7--300K- |