Part Details for MCWR06X3011FTL by SPC Multicomp
Overview of MCWR06X3011FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X3011FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1559
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 3.01 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X3011FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13627 |
|
$0.0100 / $0.0160 | Buy Now |
DISTI #
94X1560
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 3.01 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X3011FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0060 | Buy Now |
Part Details for MCWR06X3011FTL
MCWR06X3011FTL CAD Models
MCWR06X3011FTL Part Data Attributes
|
MCWR06X3011FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X3011FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X3011FTL
This table gives cross-reference parts and alternative options found for MCWR06X3011FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X3011FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FK-073K01L | Fixed Resistor, | YAGEO Corporation | MCWR06X3011FTL vs RC0603FK-073K01L |
AC0603FR-103K01L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCWR06X3011FTL vs AC0603FR-103K01L |
AC0603FR-073K01L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X3011FTL vs AC0603FR-073K01L |
RK73H1JRTTDD3011F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCWR06X3011FTL vs RK73H1JRTTDD3011F |
CDF06033K011%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X3011FTL vs CDF06033K011%100PPM/KNS |
D1106030B3011FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X3011FTL vs D1106030B3011FP0 |
CRCW06033K01FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Vishay Intertechnologies | MCWR06X3011FTL vs CRCW06033K01FKTABC |
RC0603FR-073K01P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X3011FTL vs RC0603FR-073K01P |
AF0603FR-073K01L | Fixed Resistor, 0.1W, 3010ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X3011FTL vs AF0603FR-073K01L |
RMCF0603FT3K01 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCWR06X3011FTL vs RMCF0603FT3K01 |