Part Details for MCWR06X3320FTL by SPC Multicomp
Overview of MCWR06X3320FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X3320FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1583
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 332 Ohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X3320FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 650 |
|
$0.0100 / $0.0160 | Buy Now |
DISTI #
94X1584
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 332 Ohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X3320FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0060 | Buy Now |
Part Details for MCWR06X3320FTL
MCWR06X3320FTL CAD Models
MCWR06X3320FTL Part Data Attributes
|
MCWR06X3320FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X3320FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X3320FTL
This table gives cross-reference parts and alternative options found for MCWR06X3320FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X3320FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603FT332R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCWR06X3320FTL vs RMCF0603FT332R |
ERJU03F3320V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MCWR06X3320FTL vs ERJU03F3320V |
RCG0603332RFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X3320FTL vs RCG0603332RFKEB |
RK73H1JLTD3320F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWR06X3320FTL vs RK73H1JLTD3320F |
ERJS03F3320V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MCWR06X3320FTL vs ERJS03F3320V |
CRGCQ0603F332R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | MCWR06X3320FTL vs CRGCQ0603F332R |
RK73H1JGTDD3320F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWR06X3320FTL vs RK73H1JGTDD3320F |
RC0603FR-13332RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X3320FTL vs RC0603FR-13332RP |
CRCW0603332RFKTB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | MCWR06X3320FTL vs CRCW0603332RFKTB |
RK73H1JTTP3320F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWR06X3320FTL vs RK73H1JTTP3320F |