Part Details for MCWR06X3483FTL by SPC Multicomp
Overview of MCWR06X3483FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X3483FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3792
|
Newark | Res, 348K, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:348Kohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCWR06X3483FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5594 |
|
$0.0010 / $0.0020 | Buy Now |
DISTI #
06AC2206
|
Newark | Res, 348K, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:348Kohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCWR06X3483FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR06X3483FTL
MCWR06X3483FTL CAD Models
MCWR06X3483FTL Part Data Attributes
|
MCWR06X3483FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X3483FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 348000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X3483FTL
This table gives cross-reference parts and alternative options found for MCWR06X3483FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X3483FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS03FTE3483 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | MCWR06X3483FTL vs AS03FTE3483 |
WF06P3483FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWR06X3483FTL vs WF06P3483FTLV |
232270483484 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR06X3483FTL vs 232270483484 |
RC0603FR-07348KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X3483FTL vs RC0603FR-07348KL |
RM06F3483CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | MCWR06X3483FTL vs RM06F3483CTDK |
CR0603-10W-3483FPT | Fixed Resistor, 0.1W, 348000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | VENKEL LTD | MCWR06X3483FTL vs CR0603-10W-3483FPT |
RMCF0603FT348K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCWR06X3483FTL vs RMCF0603FT348K |
CRCW06033483F100B27 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603 | Vishay Intertechnologies | MCWR06X3483FTL vs CRCW06033483F100B27 |
AF0603FR-07348KL | Fixed Resistor, 0.1W, 348000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X3483FTL vs AF0603FR-07348KL |
232270473484L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR06X3483FTL vs 232270473484L |