Part Details for MCWR06X4870FTL by SPC Multicomp
Overview of MCWR06X4870FTL by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCWR06X4870FTL
MCWR06X4870FTL CAD Models
MCWR06X4870FTL Part Data Attributes
|
MCWR06X4870FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X4870FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X4870FTL
This table gives cross-reference parts and alternative options found for MCWR06X4870FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X4870FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06034870FRT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 487ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | MCWR06X4870FTL vs CRCW06034870FRT5-PB |
RM06F4870CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | MCWR06X4870FTL vs RM06F4870CTDK |
ERJU03F4870V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | MCWR06X4870FTL vs ERJU03F4870V |
CRS0603-10W-4870FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | MCWR06X4870FTL vs CRS0603-10W-4870FT |
CRCW0603487RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X4870FTL vs CRCW0603487RFKEBC |
RTT034870FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Ralec | MCWR06X4870FTL vs RTT034870FTP |
AF0603FR-07487RL | Fixed Resistor, 0.1W, 487ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X4870FTL vs AF0603FR-07487RL |
CDF0603487R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X4870FTL vs CDF0603487R1%100PPM/KNP5 |
CR0603TT100X487R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | MCWR06X4870FTL vs CR0603TT100X487R+/-1% |
CRCW06034870F100R20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | MCWR06X4870FTL vs CRCW06034870F100R20 |