Part Details for MCWR08X1101FTL by SPC Multicomp
Overview of MCWR08X1101FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR08X1101FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1829
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 1.1 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X1101FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 771 |
|
$0.0090 / $0.0140 | Buy Now |
DISTI #
94X1830
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 1.1 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X1101FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0050 | Buy Now |
Part Details for MCWR08X1101FTL
MCWR08X1101FTL CAD Models
MCWR08X1101FTL Part Data Attributes
|
MCWR08X1101FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR08X1101FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCWR08X1101FTL
This table gives cross-reference parts and alternative options found for MCWR08X1101FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR08X1101FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-1101FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | MCWR08X1101FTL vs CR0805-10W-1101FSNT |
9C08052A1101FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | MCWR08X1101FTL vs 9C08052A1101FKPF4 |
RMNW20K1101FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCWR08X1101FTL vs RMNW20K1101FTP |
CR0805F1K1P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ever Ohms Technology Co Ltd | MCWR08X1101FTL vs CR0805F1K1P05 |
MC0805P-1101-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | MCWR08X1101FTL vs MC0805P-1101-FB |
RS05K112FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MCWR08X1101FTL vs RS05K112FTG |
CR101101F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MCWR08X1101FTL vs CR101101F |
NMCR0805FG1K10 | RES,SMT,THICK FILM,1.1K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | MCWR08X1101FTL vs NMCR0805FG1K10 |
FCF05FS-1101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | MCWR08X1101FTL vs FCF05FS-1101 |
RM10F1101CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | MCWR08X1101FTL vs RM10F1101CT |