There are no models available for this part yet.
Overview of MCWR08X1201FTL by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for MCWR08X1201FTL by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94X1840
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 1.2 Kohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X1201FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 230000 |
|
$0.0030 / $0.0050 | Buy Now | |
DISTI #
94X1839
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 1.2 Kohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X1201FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 54190 |
|
$0.0090 / $0.0140 | Buy Now |
CAD Models for MCWR08X1201FTL by SPC Multicomp
Part Data Attributes for MCWR08X1201FTL by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
LASER TRIMMABLE; RATED AC VOLTAGE (V): 150
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for MCWR08X1201FTL
This table gives cross-reference parts and alternative options found for MCWR08X1201FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR08X1201FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A1201FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | MCWR08X1201FTL vs 9C08052A1201FKAFT |
NMCR0805FT1K20 | RES,SMT,THICK FILM,1.2K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | MCWR08X1201FTL vs NMCR0805FT1K20 |
AR0805FR-071K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | MCWR08X1201FTL vs AR0805FR-071K2 |
NRCS10F1201TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | MCWR08X1201FTL vs NRCS10F1201TRF |
CR0805-8W-1201FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | MCWR08X1201FTL vs CR0805-8W-1201FT-13 |
RK73H2AXTE1201F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCWR08X1201FTL vs RK73H2AXTE1201F |
CRCW08051201F100R20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | MCWR08X1201FTL vs CRCW08051201F100R20 |
RC0805FR-071K2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWR08X1201FTL vs RC0805FR-071K2L |
WR08X1201FBR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR08X1201FTL vs WR08X1201FBR |
CR21-1201FF | Fixed Resistor | ASJ Holdings Limited | MCWR08X1201FTL vs CR21-1201FF |