Part Details for MCWR08X1803FTL by SPC Multicomp
Overview of MCWR08X1803FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR08X1803FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1898
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 180 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X1803FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 105000 |
|
$0.0030 / $0.0050 | Buy Now |
DISTI #
94X1897
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 180 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X1803FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11650 |
|
$0.0090 / $0.0140 | Buy Now |
Part Details for MCWR08X1803FTL
MCWR08X1803FTL CAD Models
MCWR08X1803FTL Part Data Attributes
|
MCWR08X1803FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR08X1803FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCWR08X1803FTL
This table gives cross-reference parts and alternative options found for MCWR08X1803FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR08X1803FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273411804 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | MCWR08X1803FTL vs 232273411804 |
232273471804 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR08X1803FTL vs 232273471804 |
RMEF0805FT180K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCWR08X1803FTL vs RMEF0805FT180K |
RTT051803FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | MCWR08X1803FTL vs RTT051803FBA |
NMCR0805FG180K | RES,SMT,THICK FILM,180K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | MCWR08X1803FTL vs NMCR0805FG180K |
232273481804 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWR08X1803FTL vs 232273481804 |
RK73H2ALTEB1803F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCWR08X1803FTL vs RK73H2ALTEB1803F |
CR21-1803-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | MCWR08X1803FTL vs CR21-1803-FL |
9C08052A1803FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | MCWR08X1803FTL vs 9C08052A1803FKPF4 |
CR0805-FX-1803EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | MCWR08X1803FTL vs CR0805-FX-1803EPF |