Part Details for MCWR08X3011FTL by SPC Multicomp
Overview of MCWR08X3011FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR08X3011FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1962
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 3.01 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X3011FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 390 |
|
$0.0090 / $0.0140 | Buy Now |
DISTI #
94X1963
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 3.01 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X3011FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0050 | Buy Now |
Part Details for MCWR08X3011FTL
MCWR08X3011FTL CAD Models
MCWR08X3011FTL Part Data Attributes
|
MCWR08X3011FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR08X3011FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCWR08X3011FTL
This table gives cross-reference parts and alternative options found for MCWR08X3011FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR08X3011FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273483012 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWR08X3011FTL vs 232273483012 |
CR0805F83011G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | MCWR08X3011FTL vs CR0805F83011G |
RMAW20K3011FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | MCWR08X3011FTL vs RMAW20K3011FB |
RK73H2ARTTPD3011F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCWR08X3011FTL vs RK73H2ARTTPD3011F |
FCF05FS-3011-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | MCWR08X3011FTL vs FCF05FS-3011-W |
D1208058B3011FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCWR08X3011FTL vs D1208058B3011FP5 |
RK73H2ALTEB3011F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCWR08X3011FTL vs RK73H2ALTEB3011F |
RM10R-3K01-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | MCWR08X3011FTL vs RM10R-3K01-F |
NMCR0805FG3K01 | RES,SMT,THICK FILM,3.01K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | MCWR08X3011FTL vs NMCR0805FG3K01 |
RK73H2AXBK3011F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCWR08X3011FTL vs RK73H2AXBK3011F |