Part Details for MCWR08X7150FTL by SPC Multicomp
Overview of MCWR08X7150FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR08X7150FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2095
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 715 Ohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X7150FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6881 |
|
$0.0090 / $0.0140 | Buy Now |
DISTI #
94X2096
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 715 Ohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X7150FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0050 | Buy Now |
Part Details for MCWR08X7150FTL
MCWR08X7150FTL CAD Models
MCWR08X7150FTL Part Data Attributes
|
MCWR08X7150FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR08X7150FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCWR08X7150FTL
This table gives cross-reference parts and alternative options found for MCWR08X7150FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR08X7150FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTDB7150F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCWR08X7150FTL vs RK73H2ARTTDB7150F |
FCF05FS-7150 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | MCWR08X7150FTL vs FCF05FS-7150 |
CRCW08057150FRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 715ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | MCWR08X7150FTL vs CRCW08057150FRT1-PB |
MC0805-7150-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | MCWR08X7150FTL vs MC0805-7150-FT101 |
RC0805FR-07715R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCWR08X7150FTL vs RC0805FR-07715R |
MC0805P-7150-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | MCWR08X7150FTL vs MC0805P-7150-FT101W |
CR21-7150-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | MCWR08X7150FTL vs CR21-7150-FL |
CTTKFR0805FTE7150 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | MCWR08X7150FTL vs CTTKFR0805FTE7150 |
NRC10F7150TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | MCWR08X7150FTL vs NRC10F7150TRF |
MC0805P-7150-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | MCWR08X7150FTL vs MC0805P-7150-FBW |