Part Details for MCWR12X7501FTL by SPC Multicomp
Overview of MCWR12X7501FTL by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR12X7501FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2297
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 7.5 Kohm, 250 Mw, - 1%, 200 V Rohs Compliant: Yes |Multicomp Pro MCWR12X7501FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9110 |
|
$0.0200 / $0.0540 | Buy Now |
DISTI #
85X6416
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 7.5 Kohm, 250 Mw, - 1%, 200 V Rohs Compliant: Yes |Multicomp Pro MCWR12X7501FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0060 | Buy Now |
DISTI #
2447543RL
|
element14 Asia-Pacific | RES, 7K5, 1%, 0.25W, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 9110 |
|
$0.0029 / $0.0044 | Buy Now |
DISTI #
2447543
|
element14 Asia-Pacific | RES, 7K5, 1%, 0.25W, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9110 |
|
$0.0029 / $0.0051 | Buy Now |
DISTI #
2446860
|
element14 Asia-Pacific | RES, 7K5, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
2447543
|
Farnell | RES, 7K5, 1%, 0.25W, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 9110 |
|
$0.0054 / $0.0169 | Buy Now |
DISTI #
2447543RL
|
Farnell | RES, 7K5, 1%, 0.25W, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 29 Weeks, 1 Days Container: Reel | 9110 |
|
$0.0054 / $0.0104 | Buy Now |
DISTI #
2446860
|
Farnell | RES, 7K5, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$0.0029 / $0.0046 | Buy Now |
Part Details for MCWR12X7501FTL
MCWR12X7501FTL CAD Models
MCWR12X7501FTL Part Data Attributes
|
MCWR12X7501FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR12X7501FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCWR12X7501FTL
This table gives cross-reference parts and alternative options found for MCWR12X7501FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR12X7501FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-7501-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MCWR12X7501FTL vs MC1206-7501-FB101 |
RM12F7501CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | MCWR12X7501FTL vs RM12F7501CTDK |
MC1206P-7501-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MCWR12X7501FTL vs MC1206P-7501-FB101Q |
CRCW12067501FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 7500ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | MCWR12X7501FTL vs CRCW12067501FRT1-E3 |
ERJU08F7501V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | MCWR12X7501FTL vs ERJU08F7501V |
MC1206P-7501-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MCWR12X7501FTL vs MC1206P-7501-FT101 |
MP003737 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | MCWR12X7501FTL vs MP003737 |
MC1206-7501-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MCWR12X7501FTL vs MC1206-7501-FT101 |
FCF06FS-7501 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | MCWR12X7501FTL vs FCF06FS-7501 |
RMC32K7501FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCWR12X7501FTL vs RMC32K7501FB |