Part Details for MCWW20WR022FTL by SPC Multicomp
Overview of MCWW20WR022FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWW20WR022FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2372
|
Newark | Res, 0R022, 1%, 1W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:0.022Ohm, Product Range:Mcww20W Series, Voltage Rating:-, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCWW20WR022FTL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 84000 |
|
$0.0910 / $0.1410 | Buy Now |
DISTI #
08AM3526
|
Newark | Res, Thick Film, 0R022, 1%, 1W, 2010, Resistor Case Style:2010 [5025 Metric], Resistance:0.022Ohm, Product Range:Mcww20W Series, Voltage Rating:-, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCWW20WR022FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2839 |
|
$0.1180 | Buy Now |