There are no models available for this part yet.
Overview of MCWWPT-10-501-LF by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCWWPT-10-501-LF by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05N1632
|
Newark | Trimmer Potentiometer 500 Ohm -000Turn Panel, Track Resistance:500Ohm, No. Of Turns:-, Track Taper:-, Power Rating:2W, Resistance Tolerance:± 5%, Product Range:Mcwwpt Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.3Mm Rohs Compliant: Yes |Multicomp Pro MCWWPT-10-501-LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7100 | Buy Now | |
Quest Components | 94 |
|
$7.4875 / $11.9800 | Buy Now |