Part Details for MCX-26MR-0.3M-PG21 by Mencom Corporation
Overview of MCX-26MR-0.3M-PG21 by Mencom Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208ACPG2-18E-75.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
LM34926MRX/NOPB | Texas Instruments | 7.5-100V Wide Vin, 300mA Integrated Secondary Bias Regulator for Isolated DC/DC Converters 8-SO PowerPAD -40 to 125 | |
LM34926MR/NOPB | Texas Instruments | 7.5-100V Wide Vin, 300mA Integrated Secondary Bias Regulator for Isolated DC/DC Converters 8-SO PowerPAD -40 to 125 |
Price & Stock for MCX-26MR-0.3M-PG21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MCX - M27 - Receptacle - 26 Pole - Male Straight - 0.3M - 1.5A - PG21 - Front Mount - Nickel Plated Brass RoHS: Compliant | 0 |
|
$63.5100 / $85.4100 | Buy Now |