Part Details for MCX-28FP-FW-SC by Mencom Corporation
Overview of MCX-28FP-FW-SC by Mencom Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58X25128FPIE | Renesas Electronics Corporation | EEPROM, SOP, /Embossed Tape | |
HN58X24128FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), /Embossed Taping |
Price & Stock for MCX-28FP-FW-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MCX - M27 - Field Wireable - 28 Pole - Female Straight - Solder - 1.5A - RoHS: Compliant | 0 |
|
$117.3600 / $147.2600 | Buy Now |