Part Details for MCX-J-P-H-ST-MT1 by Samtec Inc
Overview of MCX-J-P-H-ST-MT1 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCX-J-P-H-ST-MT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6096
|
Newark | Rf Coaxial, Mcx Jack, 50 Ohm, Pcb, Connector Type:Mcx Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Rohs Compliant: Yes |Samtec MCX-J-P-H-ST-MT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $5.0000 | Buy Now |
DISTI #
SAM9696-ND
|
DigiKey | CONN MCX JACK STR 50 OHM SMT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2890 In Stock |
|
$2.4693 / $4.5700 | Buy Now |
DISTI #
MCX-J-P-H-ST-MT1
|
Avnet Americas | RF / Coaxial Connector, MCX Coaxial, Straight Jack, Crimp, 50 ohm, Beryllium Copper - Bulk (Alt: MCX-J-P-H-ST-MT1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3284 Factory Stock |
|
$2.3300 / $5.8300 | Buy Now |
DISTI #
200-MCXJPHSTMT1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm MCX Jack or Plug, Cable Termination RoHS: Compliant | 1192 |
|
$2.2200 / $3.9300 | Buy Now |
|
Onlinecomponents.com | 50 Ohm MCX Mini Jacks and Plugs |
610 In Stock |
|
$1.8300 / $5.8300 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
DISTI #
MCX-J-P-H-ST-MT1
|
Avnet Americas | RF / Coaxial Connector, MCX Coaxial, Straight Jack, Crimp, 50 ohm, Beryllium Copper - Bulk (Alt: MCX-J-P-H-ST-MT1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3284 Factory Stock |
|
$2.3300 / $5.8300 | Buy Now |
|
Powell Electronics | MCX RF Connector Min Qty: 1 | 1970 |
|
$2.3300 / $5.8300 | Buy Now |
DISTI #
000000000003518560
|
Sager | RF Connectors / Coaxial Connectors 50 Ohm MCX Jack or Plug, Cable Termination Min Qty: 1 | 3284 |
|
$2.2200 / $5.8300 | Buy Now |
DISTI #
MCX-J-P-H-ST-MT1
|
Avnet Abacus | RF / Coaxial Connector, MCX Coaxial, Straight Jack, Crimp, 50 ohm, Beryllium Copper (Alt: MCX-J-P-H-ST-MT1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCX-J-P-H-ST-MT1
MCX-J-P-H-ST-MT1 CAD Models
MCX-J-P-H-ST-MT1 Part Data Attributes:
|
MCX-J-P-H-ST-MT1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MCX-J-P-H-ST-MT1
Samtec Inc
RF MCX Connector, Female, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.3 |