-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6476
|
Newark | Rf Coaxial, Mcx Jack, 50 Ohm, Pcb, Connector Type:Mcx Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:-Rohs Compliant: Yes |Samtec MCX-J-P-H-ST-SM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 319 |
|
$2.3700 / $4.5700 | Buy Now |
DISTI #
56AC6097
|
Newark | Rf Coaxial, Mcx Jack, 50 Ohm, Pcb, Connector Type:Mcx Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Contact Rohs Compliant: Yes |Samtec MCX-J-P-H-ST-SM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $5.1600 | Buy Now |
DISTI #
SAM10608-ND
|
DigiKey | CONN MCX JACK STR 50 OHM SMD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1131 In Stock |
|
$2.5763 / $5.9700 | Buy Now |
DISTI #
MCX-J-P-H-ST-SM1
|
Avnet Americas | RF / Coaxial Connector, MCX Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm - Trays (Alt: MCX-J-P-H-ST-SM1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 12330 Factory Stock |
|
RFQ | |
DISTI #
200-MCXJPHSTSM1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm MCX Jack or Plug, Cable Termination RoHS: Compliant | 1267 |
|
$2.2200 / $5.8300 | Buy Now |
|
Onlinecomponents.com | RF / Coaxial Connector - Straight Jack - Surface Mount - Vertical - 50 ohm - 5.88 x 5.88 x 6 mm. |
851 In Stock 12128 Factory Stock |
|
$1.9800 / $5.7800 | Buy Now |
DISTI #
51691199
|
Verical | Conn MCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Tray Min Qty: 10 Package Multiple: 5 Date Code: 1811 | Americas - 850 |
|
$3.3280 / $7.5140 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | BOARD TERMINATED, FEMALE, MCX CONNECTOR, SURFACE MOUNT, JACK | 11 |
|
$6.2700 / $8.5500 | Buy Now |
|
Powell Electronics | MCX RF Connector Min Qty: 1 | 2992 |
|
$2.3300 / $5.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCX-J-P-H-ST-SM1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MCX-J-P-H-ST-SM1
Samtec Inc
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.231 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.231 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
This table gives cross-reference parts and alternative options found for MCX-J-P-H-ST-SM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCX-J-P-H-ST-SM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R113.303.000 | RF MCX Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Solder Terminal, Locking, Jack | Radiall | MCX-J-P-H-ST-SM1 vs R113.303.000 |
451-980-0630N | RF Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack | Winchester Interconnect | MCX-J-P-H-ST-SM1 vs 451-980-0630N |