MCX2K0000B
Description: RESISTOR, 0.3W, 0.1%, 5ppm, 2000ohm, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of MCX2K0000B by Alpha Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MCX2K0000B by Alpha Electronics Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   1
  • 1 $17.9550
  • 2 $16.7580
$16.7580 / $17.9550 Buy Now

CAD Models for MCX2K0000B by Alpha Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCX2K0000B by Alpha Electronics Corporation

MCX2K0000B
Alpha Electronics Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALPHA ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
STANDARD: MIL-PRF-55182/9, ULTRA-PRECISION
Manufacturer Series
MC
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.3 W
Rated Temperature
125 °C
Resistance
2000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Temperature Coefficient
5 ppm/°C
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
300 V
Want to compare parts?
  1. MCX2K0000B
    Alpha Electronics Corporation
    RESISTOR, 0.3W, 0.1%, 5ppm, 2000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for MCX2K0000B

This table gives cross-reference parts and alternative options found for MCX2K0000B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCX2K0000B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNC90Y2K0000TR RESISTOR, METAL FOIL, 0.3W, 0.01%, 5ppm, 2000ohm, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Foil Resistors MCX2K0000B vs RNC90Y2K0000TR

Related Parts for MCX2K0000B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCX2K0000B by Alpha Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCX2K0000B by Alpha Electronics Corporation

Select Manufacturer
Which Manufacturer of MCX2K0000B would you like to use for your alert(s)?
  • Please alert me when MCX2K0000B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCX2K0000B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCX2K0000B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCX2K0000B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCX2K0000B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCX2K0000B by Alpha Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: