Datasheets
MCX7-P-P-H-ST-SM1 by: Samtec Inc

RF MCX Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT

Part Details for MCX7-P-P-H-ST-SM1 by Samtec Inc

Overview of MCX7-P-P-H-ST-SM1 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCX7-P-P-H-ST-SM1

Part # Distributor Description Stock Price Buy
DISTI # MCX7-P-P-H-ST-SM1-ND
DigiKey 75 OHM MCX JACK, SURFACE MOUNT Min Qty: 1 Lead time: 6 Weeks Container: Tray 72
In Stock
  • 1 $8.0700
  • 10 $7.2980
  • 25 $6.8948
  • 40 $6.7265
  • 80 $6.3902
  • 230 $5.7176
  • 440 $5.3813
  • 945 $4.7086
$4.7086 / $8.0700 Buy Now
DISTI # MCX7-P-P-H-ST-SM1
Avnet Americas Conn MCX PL 0Hz to 6GHz 75Ohm Solder ST SMD Gold - Trays (Alt: MCX7-P-P-H-ST-SM1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray 0
  • 1 $7.1900
  • 25 $6.2300
  • 50 $5.2700
  • 100 $3.8300
  • 500 $3.4200
$3.4200 / $7.1900 Buy Now
DISTI # 200-MCX7PPHSTSM1
Mouser Electronics RF Connectors / Coaxial Connectors 75 Ohm MCX Plug, Cable Termination RoHS: Compliant 31
  • 1 $7.1900
  • 25 $6.2300
  • 50 $5.2700
  • 100 $4.0000
  • 500 $3.4200
  • 1,000 $3.2900
  • 2,500 $3.0200
$3.0200 / $7.1900 Buy Now
Onlinecomponents.com 75 Ohm Optimized MCX Jacks and Plugs RoHS: Compliant 0
  • 5 $6.5600
  • 25 $5.6600
  • 100 $5.0500
  • 250 $4.8300
  • 500 $3.5700
  • 1,000 $3.4200
  • 2,500 $3.2100
  • 5,000 $2.8800
$2.8800 / $6.5600 Buy Now
Powell Electronics MCX RF Connector Min Qty: 1 145
  • 1 $7.1900
  • 25 $6.2300
  • 50 $5.2700
  • 100 $3.8300
  • 500 $3.4200
$3.4200 / $7.1900 Buy Now
DISTI # 000000000002521439
Sager RF Connectors / Coaxial Connectors 75 Ohm MCX Plug, Cable Termination Min Qty: 1 0
  • 1 $7.1900
  • 25 $6.2300
  • 50 $5.2700
  • 100 $3.8300
  • 500 $3.4200
  • 1,000 $3.2900
$3.2900 / $7.1900 Buy Now
DISTI # MCX7-P-P-H-ST-SM1
Avnet Abacus Conn MCX PL 0Hz to 6GHz 75Ohm Solder ST SMD Gold (Alt: MCX7-P-P-H-ST-SM1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 75 Ohm Optimized MCX Jacks and Plugs RoHS: Compliant 0
  • 5 $6.5600
  • 25 $5.6600
  • 100 $5.0500
  • 250 $4.8300
  • 500 $3.5700
  • 1,000 $3.4200
  • 2,500 $3.2100
  • 5,000 $2.8800
$2.8800 / $6.5600 Buy Now

Part Details for MCX7-P-P-H-ST-SM1

MCX7-P-P-H-ST-SM1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCX7-P-P-H-ST-SM1 Part Data Attributes

MCX7-P-P-H-ST-SM1 Samtec Inc
Buy Now Datasheet
Compare Parts:
MCX7-P-P-H-ST-SM1 Samtec Inc RF MCX Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body Breadth 0.236 inch
Body Depth 0.323 inch
Body Length 0.236 inch
Body/Shell Style PLUG
Characteristic Impedance 75 Ω
Connector Type RF MCX CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Resistance 5 mΩ
Contact Style COAX
Coupling Type SNAP
DIN Conformance NO
Dielectric Withstanding Voltage 700VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number of Ports 1
Operating Frequency-Max 6 GHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Shell Finish NICKEL
Shell Material BRASS
Termination Type SURFACE MOUNT
Total Number of Contacts 1
VSWR 1.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCX7-P-P-H-ST-SM1 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCX7-P-P-H-ST-SM1 by Samtec Inc

  • Please alert me when MCX7-P-P-H-ST-SM1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCX7-P-P-H-ST-SM1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCX7-P-P-H-ST-SM1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCX7-P-P-H-ST-SM1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCX7-P-P-H-ST-SM1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCX7-P-P-H-ST-SM1 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: