Part Details for MCY100K00T by VPG Transducers
Overview of MCY100K00T by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCY100K00T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCY100K00T-ND
|
DigiKey | RES 100K OHM 0.01% 1/5W RADIAL Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3700 | Buy Now |
DISTI #
MCY100K00T
|
Avnet Americas | Resistor Ultra Precision Transfer Molded 100kOhm 0.01% Radial - Bulk (Alt: MCY100K00T) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3664 / $24.2798 | Buy Now |