There are no models available for this part yet.
Overview of MCY10K750T by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCY10K750T by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCY10K750T-ND
|
DigiKey | RES 10.75K OHM 0.01% 0.3W RADIAL Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9585 | Buy Now | |
DISTI #
MCY10K750T
|
Avnet Americas | Resistor Ultra Precision Transfer Molded 10.75kOhm 0.01% Radial - Bulk (Alt: MCY10K750T) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6856 / $13.4904 | Buy Now | |
DISTI #
MCY10K750T
|
Avnet Abacus | (Alt: MCY10K750T) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MCY10K750T by VPG Transducers
Related Parts for MCY10K750T
-
RN732ATTD49R9B25Fixed Resistors
-
0805B102K500CTFixed Capacitors
-
3-5177986-1Headers and Edge Type Connectors
-
ZHCS750TARectifier Diodes
-
74438356022Fixed Inductors
-
MMA02040E2551BB300Thin Film Resistors
-
744230900Data Line Filters
-
ATTINY45-20SUMicrocontrollers
-
FMMT593TASmall Signal Bipolar Transistors