Part Details for MCY250R00T by Alpha Electronics Corporation
Overview of MCY250R00T by Alpha Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCY250R00T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7848
|
Newark | Res, Metal Foil, 250R, 0.01%, Radial, Resistance:250Ohm, Product Range:Mc Series, Power Rating:300Mw, Resistance Tolerance:± 0.01%, Resistor Case/Package:Radial Leaded, Voltage Rating:300V, Resistor Technology:Metal Foil Rohs Compliant: Yes |Alpha Electronics MCY250R00T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7200 / $23.9900 | Buy Now |
Part Details for MCY250R00T
MCY250R00T CAD Models
MCY250R00T Part Data Attributes
|
MCY250R00T
Alpha Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MCY250R00T
Alpha Electronics Corporation
RESISTOR, 0.3W, 0.01%, 2.5ppm, 250ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Manufacturer Series | MC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 125 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 2.5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 300 V |