Part Details for MCY25K000T by VPG Transducers
Overview of MCY25K000T by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCY25K000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCY25K000T-ND
|
DigiKey | RES 25K OHM 0.01% 0.3W RADIAL Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9585 | Buy Now |
DISTI #
MCY25K000T
|
Avnet Americas | Resistor Ultra Precision Transfer Molded 25kOhm 0.01% Radial - Bulk (Alt: MCY25K000T) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0008 / $13.4904 | Buy Now |
DISTI #
MCY25K000T
|
Avnet Abacus | (Alt: MCY25K000T) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |