Part Details for MCY500R00T by Vishay Precision Group Inc
Overview of MCY500R00T by Vishay Precision Group Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCY500R00T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-MCY500R00T
|
Mouser Electronics | Metal Foil Resistors - Through Hole 500 OHM .01% 0.3W 2.5PPM RoHS: Compliant | 0 |
|
$15.9600 / $18.6600 | Order Now |
DISTI #
MCY500R00T
|
TTI | Metal Foil Resistors - Through Hole 500 OHM .01% 0.3W 2.5PPM Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 200 In Stock |
|
$8.6600 / $11.0900 | Buy Now |
Part Details for MCY500R00T
MCY500R00T CAD Models
MCY500R00T Part Data Attributes
|
MCY500R00T
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
MCY500R00T
Vishay Precision Group Inc
Fixed Resistor, 0.3W, 500ohm, 300V, 0.01% +/-Tol, 2.5ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | ULTRA PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 125 °C | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 2.5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 300 V |