Part Details for MCZ1210AH201CPTD25 by TDK Corporation
Overview of MCZ1210AH201CPTD25 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCZ1210AH201CPTD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MCZ1210AH201CPTD25CT-ND
|
DigiKey | CMF AUTO 200, 0.1A, -40~105 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7995 In Stock |
|
$0.1750 / $0.6300 | Buy Now |
DISTI #
MCZ1210AH201CPTD25
|
Avnet Americas | MCZ1210AH201CPTD25 - Tape and Reel (Alt: MCZ1210AH201CPTD25) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2539 | Buy Now |
DISTI #
810-MCZ1210AH201CPTD
|
Mouser Electronics | Common Mode Chokes / Filters CMF 200ohm, 0.1A, -40~105 degree C, AEC-Q200 RoHS: Compliant | 7950 |
|
$0.1750 / $0.5600 | Buy Now |