MCZ33903CD5EKR2
Description: System Basis Chip, 2 LIN, 2x 5.0 V/400mA LDOs, up to 3 wakeup, SOIC 32, Reel

Overview of MCZ33903CD5EKR2 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCZ33903CD5EKR2 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCZ33903CD5EKR2 by Freescale Semiconductor

MCZ33903CD5EKR2
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Analog IC - Other Type
SYSTEM BASIS CHIP
JESD-609 Code
e3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. MCZ33903CD5EKR2
    Freescale Semiconductor
    System Basis Chip, 2 LIN, 2x 5.0 V/400mA LDOs, up to 3 wakeup, SOIC 32, Reel
    VS

Related Parts for MCZ33903CD5EKR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCZ33903CD5EKR2 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCZ33903CD5EKR2 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MCZ33903CD5EKR2 would you like to use for your alert(s)?
  • Please alert me when MCZ33903CD5EKR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCZ33903CD5EKR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCZ33903CD5EKR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCZ33903CD5EKR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCZ33903CD5EKR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCZ33903CD5EKR2 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: