There are no models available for this part yet.
Overview of MCZ33903DD5EK by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCZ33903DD5EK by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC2763
|
Newark | System Basis Chip, 2 Lin, 2X 5.0 V/400Ma Ldos, Up To 3 Wakeup, Soic 32/ Tube Rohs Compliant: Yes |Nxp MCZ33903DD5EK RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $6.6800 | Buy Now | |
DISTI #
MCZ33903DD5EK-ND
|
DigiKey | IC INTERFACE SPECIALIZED 32SOIC Min Qty: 42 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.2026 | Buy Now | |
DISTI #
MCZ33903DD5EK
|
Avnet Americas | MCZ33903DD5EK/SSOP32/STANDARD - Rail/Tube (Alt: MCZ33903DD5EK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 41 Partner Stock |
|
RFQ | ||
DISTI #
MCZ33903DD5EK
|
Avnet Americas | MCZ33903DD5EK/SSOP32/STANDARD - Rail/Tube (Alt: MCZ33903DD5EK) RoHS: Compliant Min Qty: 756 Package Multiple: 42 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
841-MCZ33903DD5EK
|
Mouser Electronics | Power Management Specialized - PMIC System Basis Chip, 2 LIN, 2x 5.0 V/400mA LDOs, up to 3 wakeup, SOIC 32 RoHS: Compliant | 0 |
|
$5.6100 / $8.3600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 756 Package Multiple: 42 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$4.2500 | Buy Now | ||
Rochester Electronics | MCZ33903 - 5V Reg + CAN + 2 LIN RoHS: Compliant Status: Active Min Qty: 1 | 41 |
|
$4.3100 / $5.0700 | Buy Now |
CAD Models for MCZ33903DD5EK by NXP Semiconductors
Part Data Attributes for MCZ33903DD5EK by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
SOIC-32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
SYSTEM BASIS CHIP
|
JESD-30 Code
|
R-PDSO-G32
|
JESD-609 Code
|
e3
|
Length
|
11 mm
|
Moisture Sensitivity Level
|
3
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSSOP
|
Package Equivalence Code
|
SOP32,.4,25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
2.45 mm
|
Supply Voltage-Max (Vsup)
|
28 V
|
Supply Voltage-Min (Vsup)
|
5.5 V
|
Supply Voltage-Nom (Vsup)
|
10.5 V
|
Surface Mount
|
YES
|
Technology
|
MOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.5 mm
|
Alternate Parts for MCZ33903DD5EK
This table gives cross-reference parts and alternative options found for MCZ33903DD5EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCZ33903DD5EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCZ33903CD5EK | POWER SUPPLY MANAGEMENT CKT | NXP Semiconductors | MCZ33903DD5EK vs MCZ33903CD5EK |