Datasheets
MCZ33905S5EKR2 by:

1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO32, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, SOIC-32

Part Details for MCZ33905S5EKR2 by Freescale Semiconductor

Overview of MCZ33905S5EKR2 by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics Communication and Networking Automotive

Price & Stock for MCZ33905S5EKR2

Part # Distributor Description Stock Price Buy
ComSIT USA SBC GEN2 WITH CAN HIGH SPEED AND LIN INTERFACE Power Supply Management Circuit, Fixed, 1 Channel, PDSO32 RoHS: Compliant Stock EU - 942
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

Part Details for MCZ33905S5EKR2

MCZ33905S5EKR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCZ33905S5EKR2 Part Data Attributes

MCZ33905S5EKR2 Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MCZ33905S5EKR2 Freescale Semiconductor 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO32, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, SOIC-32
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code SOIC
Package Description HSSOP,
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO
Analog IC - Other Type SYSTEM BASIS CHIP
JESD-30 Code R-PDSO-G32
JESD-609 Code e3
Length 11 mm
Moisture Sensitivity Level 3
Number of Channels 1
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HSSOP
Package Equivalence Code SOP32,.4,25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.45 mm
Supply Voltage-Max (Vsup) 28 V
Supply Voltage-Min (Vsup) 5.5 V
Supply Voltage-Nom (Vsup) 10.5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm

MCZ33905S5EKR2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCZ33905S5EKR2 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCZ33905S5EKR2 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MCZ33905S5EKR2 would you like to use for your alert(s)?
  • Please alert me when MCZ33905S5EKR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCZ33905S5EKR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCZ33905S5EKR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCZ33905S5EKR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCZ33905S5EKR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCZ33905S5EKR2 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: