Part Details for MD-100W by Mean Well
Overview of MD-100W by Mean Well
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
CLF1G0035-100 | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT |
Price & Stock for MD-100W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-MD-100W-ND
|
DigiKey | CONFG DC PWR MOD 12V(11.4-13.2V) Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$59.0620 / $64.2600 | Buy Now |
DISTI #
MD-100W
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: MD-100W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | 0 |
|
$62.2700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 2 Outputs - 12/12V@5/5.8A - 100.8W RoHS: Compliant |
9 In Stock |
|
$62.8700 / $84.7800 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 2 Outputs - 12/12V@5/5.8A - 100.8W RoHS: Compliant |
9 In Stock |
|
$62.8700 / $84.7800 | Buy Now |
|
Neutron USA | AC/DC Power Supply, 2 Outputs, 12/12V@5/5.8A - 100.8W | 9 |
|
$366.0800 | Buy Now |