Part Details for MD-113-PIN by MACOM
Overview of MD-113-PIN by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for MD-113-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MD-113-PIN-ND
|
DigiKey | MIXER,DB,RF Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$168.6230 | Buy Now |
DISTI #
937-MD-113-PIN
|
Mouser Electronics | RF Mixer Mixer,DB,RF | 0 |
|
$168.6200 | Order Now |
DISTI #
35650565
|
Verical | Up/Down Conv Mixer 5MHz 8-Pin FP-2 Min Qty: 1 Package Multiple: 1 Date Code: 1913 | Americas - 7 |
|
$147.3500 | Buy Now |
DISTI #
MD-113-PIN
|
Richardson RFPD | RF MIXER RoHS: Not Compliant Min Qty: 11 | 7 |
|
$147.3100 | Buy Now |
DISTI #
C1S500500039507
|
Chip1Stop | Up/Down Conv Mixer 5MHz 8-Pin FP-2 RoHS: Compliant pbFree: Yes | 7 |
|
$180.0000 / $181.0000 | Buy Now |