Part Details for MD-161 by MACOM
Overview of MD-161 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for MD-161
MD-161 CAD Models
MD-161 Part Data Attributes
|
MD-161
MACOM
Buy Now
Datasheet
|
Compare Parts:
MD-161
MACOM
Double Balanced Mixer, 1MHz Min, 500MHz Max, 8dB Conversion Loss-Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TERMINATION INSENSITIVE | |
Characteristic Impedance | 50 Ω | |
Conversion Loss-Max | 8 dB | |
Input Power-Max (CW) | 25.44 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |