Part Details for MD-169 by TE Connectivity
Overview of MD-169 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Entertainment and Gaming
Part Details for MD-169
MD-169 CAD Models
MD-169 Part Data Attributes
|
MD-169
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MD-169
TE Connectivity
1MHz - 3500MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 10dB CONVERSION LOSS-MAX
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | TERMINATION INSENSITIVE | |
Characteristic Impedance | 50 Ω | |
Conversion Loss-Max | 10 dB | |
Input Power-Max (CW) | 25.44 dBm | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |
Alternate Parts for MD-169
This table gives cross-reference parts and alternative options found for MD-169. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD-169, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDS-169 | Double Balanced Mixer, 1MHz Min, 3500MHz Max, 10dB Conversion Loss-Max, MDS-169, SF-1, 6 PIN | MACOM | MD-169 vs MDS-169 |