MD-1730-DAT-1090-20M0000000
Description: HCMOS Output Clock Oscillator, 20MHz Nom

Overview of MD-1730-DAT-1090-20M0000000 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MR28F010-90 Rochester Electronics LLC Flash, 128KX8, 90ns, CQCC32, LCC-32
MD28F010-90 Rochester Electronics LLC Flash, 128KX8, 90ns, CDIP32, HERMETIC SEALED, CERDIP-32
TN28F010-90-G Rochester Electronics LLC 28F010 - 128K X 8 Flash

Price & Stock for MD-1730-DAT-1090-20M0000000 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC MD-1730-DAT-1090-20M0000000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 0
RFQ

CAD Models for MD-1730-DAT-1090-20M0000000 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MD-1730-DAT-1090-20M0000000 by Microchip Technology Inc

MD-1730-DAT-1090-20M0000000
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
MIL-STD-202
Aging
0.015 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.001%
Frequency Stability-Voltage
0.0005 ppm
Input Power
1.8 W
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
5
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS
Output Load
15 pF
Oven Supply Voltage
5V
Package Equivalence Code
DIP5/6,1,350
Physical Dimension
38mm x 27.94mm x 19mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Warm-up Power
4.5 W
Warm-up Time-Max
5 Minute
Want to compare parts?
  1. MD-1730-DAT-1090-20M0000000
    Microchip Technology Inc
    HCMOS Output Clock Oscillator, 20MHz Nom
    VS

Related Parts for MD-1730-DAT-1090-20M0000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MD-1730-DAT-1090-20M0000000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MD-1730-DAT-1090-20M00000... by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MD-1730-DAT-1090-20M00000... would you like to use for your alert(s)?
  • Please alert me when MD-1730-DAT-1090-20M00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MD-1730-DAT-1090-20M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MD-1730-DAT-1090-20M00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MD-1730-DAT-1090-20M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MD-1730-DAT-1090-20M00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MD-1730-DAT-1090-20M0000000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: