-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.00005uF, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y9315
|
Newark | Mlcc, c0H,7.2Kvacv,50Pf,â±5%,-Mm/Bulk |Tdk MD-1A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-173608-ND
|
DigiKey | CAP CER 50PF 7.2KV C0H AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.1100 | Buy Now |
DISTI #
MD-1A
|
Avnet Americas | Capacitor Ceramic 50pF 20V C0H 5% - Bulk (Alt: MD-1A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2800 | Buy Now |
DISTI #
810-MD-1A
|
Mouser Electronics | Specialty Ceramic Capacitors 50uF 7.2kVAC C0H 5% Dia:38mm RoHS: Compliant | 0 |
|
$31.5000 / $43.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$40.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MD-1A
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MD-1A
TDK Corporation
Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.00005uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 38 mm | |
Dielectric Material | CERAMIC | |
Length | 29 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 7200 V | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Shape | SCREW |