Part Details for MD-2610-EXJ-OCXO-10M0000000 by Microchip Technology Inc
Overview of MD-2610-EXJ-OCXO-10M0000000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MD-2610-EXJ-OCXO-10M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MD-2610-EXJ-OCXO-10M0000000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MD-2610-EXJ-OCXO-10M0000000
MD-2610-EXJ-OCXO-10M0000000 CAD Models
MD-2610-EXJ-OCXO-10M0000000 Part Data Attributes
|
MD-2610-EXJ-OCXO-10M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MD-2610-EXJ-OCXO-10M0000000
Microchip Technology Inc
LVCMOS Output Clock Oscillator, 10MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 21 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 10 KOHM, 15 pF | |
Oven Supply Voltage | 3.3V | |
Physical Dimension | 25.4mm x 20.32mm x 15.24mm | |
Supply Voltage-Max | 3.4 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |