Part Details for MD-60SGK by CUI Inc
Overview of MD-60SGK by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MD-60SGK
MD-60SGK CAD Models
MD-60SGK Part Data Attributes
|
MD-60SGK
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
MD-60SGK
CUI Inc
6 Pin, Fully Shielded w/ Ground Tabs & Kinked Pins
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.51 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.56 inch | |
Connector Type | MINI DIN CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 1000 Cycles | |
EMI Shielded | YES | |
Insertion Force-Max | 44.13 N | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |