Part Details for MD-90 by CUI Inc
Overview of MD-90 by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6379
|
Newark | Mini-Din Modular 9P Plug Straight Cable Mount |Cui MD-90 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $4.3000 | Buy Now |
|
Quest Components | CIRCULAR DIN CONNECTOR, 9 CONTACT(S), MALE, CABLE MOUNT, SOLDER TERMINAL | 6 |
|
$11.1000 / $12.4875 | Buy Now |
|
Perfect Parts Corporation | 1514 |
|
RFQ |
Part Details for MD-90
MD-90 CAD Models
MD-90 Part Data Attributes
|
MD-90
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
MD-90
CUI Inc
Circular DIN Connector, 9 Contact(s), Male, Cable Mount, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Depth | 1.508 inch | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 5000 Cycles | |
EMI Shielded | YES | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Shell Material | ABS | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |