Part Details for MD1-B-30-613-2-A46-A-C by Carling Technologies
Overview of MD1-B-30-613-2-A46-A-C by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MD1-B-30-613-2-A46-A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T0546
|
Newark | Md1B306132A46Ac Rohs Compliant: Yes |Carling Technologies MD1-B-30-613-2-A46-A-C RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2800 / $34.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2500 / $19.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.2500 / $19.1300 | Buy Now |
Part Details for MD1-B-30-613-2-A46-A-C
MD1-B-30-613-2-A46-A-C CAD Models
MD1-B-30-613-2-A46-A-C Part Data Attributes
|
MD1-B-30-613-2-A46-A-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MD1-B-30-613-2-A46-A-C
Carling Technologies
Magnetic Circuit Breaker, 1 Pole(s), 13A, 80VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 19.56 mm | |
Body Height | 38.86 mm | |
Body Length or Diameter | 39.62 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CHEMICAL/CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 600 A | |
Rated Current | 13 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |